Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.380 |
| 25+ | $87.200 |
| 50+ | $84.890 |
| 100+ | $82.100 |
| 250+ | $79.320 |
Price for:Each
Minimum: 5
Multiple: 5
$456.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No6304Copy
Newark Part No.77H8838
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialThermoplastic
Conduit Colour-
External Length-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Thermoplastic
External Length
-
Product Range
-
Trade Size
1"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
