Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No532Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN1293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $49.390 |
| 25+ | $45.260 |
| 50+ | $42.040 |
| 100+ | $40.660 |
| 250+ | $39.290 |
Price for:Each
Minimum: 5
Multiple: 5
$246.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No532Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AN1293
Trade Size1"
Conduit MaterialSteel
Conduit Colour-
External Length40.5mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Trade Size
1"
Conduit Colour
-
Product Range
-
Conduit Material
Steel
External Length
40.5mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
