Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No30HCopy
Newark Part No.77H4931
Product RangeBlackburn H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.870 |
| 50+ | $40.290 |
Price for:Each
Minimum: 25
Multiple: 25
$1,021.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No30HCopy
Newark Part No.77H4931
Product RangeBlackburn H Series
Technical Datasheet
Product RangeBlackburn H Series
TerminationScrew
Wire Size AWG Max0000AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Blackburn H Series
Wire Size AWG Max
0000AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
