Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2558Copy
Newark Part No.64W1798
Product RangeMSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.910 |
| 25+ | $76.260 |
| 50+ | $74.230 |
| 100+ | $71.790 |
| 250+ | $69.360 |
Price for:Each
Minimum: 5
Multiple: 5
$399.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2558Copy
Newark Part No.64W1798
Product RangeMSG Series
Technical Datasheet
Thread Size1-1/4" NPT
Cable Diameter Min22.35mm
Cable Diameter Max27.05mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product RangeMSG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1-1/4" NPT
Cable Diameter Max
27.05mm
Gland Colour
Metallic
Product Range
MSG Series
Cable Diameter Min
22.35mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
