Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No185-9000Copy
Newark Part No.78AK9681
Product RangeAquasafe
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.120 |
| 5+ | $24.920 |
| 10+ | $23.840 |
| 25+ | $22.880 |
| 50+ | $21.920 |
| 100+ | $21.090 |
Price for:Each
Minimum: 1
Multiple: 1
$26.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No185-9000Copy
Newark Part No.78AK9681
Product RangeAquasafe
Product RangeAquasafe
No. of Contacts3Contacts
Gender-
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Aquasafe
Gender
-
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
