Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNFS40-7910J
Newark Part No.71K8884
Product RangeNFS40 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNFS40-7910J
Newark Part No.71K8884
Product RangeNFS40 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Output Power Max40W
Power Rating (Forced Cooling)50W @ 20CFM
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15.1V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 22A
Input Voltage AC Min85V
Output Voltage - Output 3-15V
Output Current - Output 3500mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNFS40 Series
SVHCTo Be Advised
Product Overview
The NFS40-7910J is a 3-output open frame AC/DC Power Supply features overvoltage and short-circuit protection. The NFS40 Medical series has a lower safety ground leakage and higher isolation as required for medical safety approval.
- Meets UL, VDE and CSA safety approvals
- 40W with free air convection
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Output Power Max
40W
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
2A
Output Voltage - Output 3
-15V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
3 Output
Power Rating (Forced Cooling)
50W @ 20CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
15V
Input Voltage AC Min
85V
Output Current - Output 3
500mA
Output Voltage - Output 4
-
Product Range
NFS40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate