Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D15-24
Newark Part No.17M0267
Product RangeKUP Series
Also Known As1-1393118-4
Your Part Number
5,045 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.720 |
| 5+ | $28.360 |
| 10+ | $27.000 |
| 25+ | $25.950 |
| 50+ | $25.240 |
| 100+ | $23.360 |
Price for:Each
Minimum: 1
Multiple: 1
$29.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-14D15-24
Newark Part No.17M0267
Product RangeKUP Series
Also Known As1-1393118-4
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium oxide
Product Overview
The KUP-14D15-24 is a 3-pole panel plug-in Power Relay with quick connect solder terminals, 10A contact current rating, 472Ω coil resistance, 24VDC coil voltage and silver cadmium oxide contacts.
- 3PDT contact configuration
- 300mA at 12V minimum contact switching load
- Socket mounting
- Monostable DC coil magnetic system
- Class B UL coil insulation
Applications
Industrial, Commercial, HVAC, Medical, Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
32V
Coil Resistance
472ohm
Coil Voltage
24VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (3)
Alternatives for KUP-14D15-24
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability