2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    S29GL01GT10FHI010

                                                                                                    FLASH MEMORY, 1GBIT, 85DEG C, FBGA-64

                                                                                                    INFINEON
                                                                                                    INFINEON S29GL01GT10FHI010
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoS29GL01GT10FHI010
                                                                                                    Newark Part No.22AC8617
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,041 In Stock

                                                                                                    Need more?

                                                                                                    18 Delivery in 1-3 Business Days(US stock)
                                                                                                    1023 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.530
                                                                                                    10+$20.890
                                                                                                    25+$20.250
                                                                                                    50+$18.870
                                                                                                    100+$16.950
                                                                                                    250+$16.660
                                                                                                    500+$15.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoS29GL01GT10FHI010
                                                                                                    Newark Part No.22AC8617
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeParallel NOR
                                                                                                    Memory Density1Gbit
                                                                                                    Memory Size1Gbit
                                                                                                    Flash Memory Configuration128M x 8bit
                                                                                                    Memory Configuration128M x 8bit
                                                                                                    InterfacesCFI, Parallel
                                                                                                    IC Interface TypeCFI, Parallel
                                                                                                    IC Case / PackageFBGA
                                                                                                    Memory Case StyleFBGA
                                                                                                    No. of Pins64Pins
                                                                                                    Clock Frequency Max-
                                                                                                    Clock Frequency-
                                                                                                    Access Time100ns
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    S29GL01GT10FHI010 is a 128M x 8bit, 1Gbit, MIRRORBIT™ Eclipse parallel NOR flash product fabricated on 45nm process technology. Device is ideal for embedded applications that require higher density, better performance and lower power consumption.

                                                                                                    • VIO=VCC=2.7- 3.6V(high address sector protected), 100ns random access time
                                                                                                    • CFI parallel interface
                                                                                                    • Asynchronous 32-byte page read
                                                                                                    • 512-byte programming buffer, programming in page multiples, up to a maximum of 512 bytes
                                                                                                    • Single word and multiple program on same word options
                                                                                                    • Automatic error checking and correction (ECC) - internal hardware ECC w/ single bit error correction
                                                                                                    • Suspend and resume commands for program and erase operations
                                                                                                    • Status register, data polling, and ready/busy pin methods to determine device status
                                                                                                    • 100,000 program/erase cycles, 20yrs data retention, separate 2048byte OTP array w/ 4 lockable region
                                                                                                    • Fortified ball-grid array package (LAA064) 13 x 11mm, industrial temperature range from -40 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Parallel NOR

                                                                                                    Memory Size

                                                                                                    1Gbit

                                                                                                    Memory Configuration

                                                                                                    128M x 8bit

                                                                                                    IC Interface Type

                                                                                                    CFI, Parallel

                                                                                                    Memory Case Style

                                                                                                    FBGA

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    Access Time

                                                                                                    100ns

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Memory Density

                                                                                                    1Gbit

                                                                                                    Flash Memory Configuration

                                                                                                    128M x 8bit

                                                                                                    Interfaces

                                                                                                    CFI, Parallel

                                                                                                    IC Case / Package

                                                                                                    FBGA

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Clock Frequency

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3V Parallel NOR Flash Memories

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991B1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)