1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Current Sensors & Transducers
                                                                                                    5. Current Sensors
                                                                                                    Print Page

                                                                                                    HO 25-NSM/SP33-1000

                                                                                                    Current Transducer, Analog, 1.65V, ± 1%, Open Loop Hall Effect, 25A, PCB Mount

                                                                                                    LEM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEM HO 25-NSM/SP33-1000
                                                                                                    ManufacturerLEM
                                                                                                    Manufacturer Part NoHO 25-NSM/SP33-1000
                                                                                                    Newark Part No.99Y7982
                                                                                                    Product RangeHO-NSM/SP33 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.030
                                                                                                    10+$16.290
                                                                                                    25+$15.130
                                                                                                    50+$13.910
                                                                                                    100+$12.220
                                                                                                    250+$11.470
                                                                                                    500+$10.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEM
                                                                                                    ManufacturerLEM
                                                                                                    Manufacturer Part NoHO 25-NSM/SP33-1000
                                                                                                    Newark Part No.99Y7982
                                                                                                    Product RangeHO-NSM/SP33 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeAnalog
                                                                                                    Supply Voltage Range3.14V to 3.46V
                                                                                                    Supply Voltage Range3.14V to 3.46V
                                                                                                    Measured CurrentAC / DC / Pulsed
                                                                                                    Accuracy± 1%
                                                                                                    Current Sensor TechnologyOpen Loop, Hall Effect
                                                                                                    Primary Current25A
                                                                                                    Secondary Signal Type1.65V
                                                                                                    Sensor MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product RangeHO-NSM/SP33 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Analog

                                                                                                    Supply Voltage Range

                                                                                                    3.14V to 3.46V

                                                                                                    Accuracy

                                                                                                    ± 1%

                                                                                                    Primary Current

                                                                                                    25A

                                                                                                    Sensor Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Supply Voltage Range

                                                                                                    3.14V to 3.46V

                                                                                                    Measured Current

                                                                                                    AC / DC / Pulsed

                                                                                                    Current Sensor Technology

                                                                                                    Open Loop, Hall Effect

                                                                                                    Secondary Signal Type

                                                                                                    1.65V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    HO-NSM/SP33 Series

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)