ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    05015SS-24R-WT-00

                                                                                                    DC Axial Fan, 24 V, Square, 50 mm, 15 mm, Sleeve Bearing, 14.83 CFM

                                                                                                    Date/Lot Code

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 05015SS-24R-WT-00
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No05015SS-24R-WT-00
                                                                                                    Newark Part No.99Y7379
                                                                                                    Product Range05015SS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    45 In Stock

                                                                                                    480 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No05015SS-24R-WT-00
                                                                                                    Newark Part No.99Y7379
                                                                                                    Product Range05015SS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Supply Voltage24VDC
                                                                                                    Fan Frame Size50mm
                                                                                                    External Depth15mm
                                                                                                    Flow Rate - Imperial14.83CFM
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Flow Rate - Metric0.42m³/min
                                                                                                    Air Flow - CFM14.83CFM
                                                                                                    Noise Rating35.5dBA
                                                                                                    Power Rating2.16W
                                                                                                    Rated Speed6550rpm
                                                                                                    Power Connection Type3 Lead Wires
                                                                                                    Current Rating90mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.42m³/min
                                                                                                    Product Range05015SS Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    05015SS-24R-WT-00 is a DC axial fan.

                                                                                                    • Auto restart motor protection
                                                                                                    • Insulation resistance: 10Mohm or over with a DC500V megger
                                                                                                    • Dielectric withstand voltage is AC 700V 1s
                                                                                                    • Operating allowable ambient temperature range from -10°C to +70°C (non-condensing environment)
                                                                                                    • 40,000hours (L10) expected life at 40°C
                                                                                                    • Plastic (black) UL94V-0 casing/impeller, sleeve bearing
                                                                                                    • UL1061, AWG26, +red, -black, (tach) white lead wires
                                                                                                    • 24V rated voltage, 12.0 to 26.4V operating voltage
                                                                                                    • 0.09A current, 2.16W input power
                                                                                                    • 14.83CFM max air flow, 0.20in H2O max static pressure

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    50mm

                                                                                                    Flow Rate - Imperial

                                                                                                    14.83CFM

                                                                                                    Flow Rate - Metric

                                                                                                    0.42m³/min

                                                                                                    Noise Rating

                                                                                                    35.5dBA

                                                                                                    Rated Speed

                                                                                                    6550rpm

                                                                                                    Current Rating

                                                                                                    90mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.42m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    External Depth

                                                                                                    15mm

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Air Flow - CFM

                                                                                                    14.83CFM

                                                                                                    Power Rating

                                                                                                    2.16W

                                                                                                    Power Connection Type

                                                                                                    3 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    05015SS Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code