Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12Q-CA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99Y7375
Product Range04020VA Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.360 |
| 5+ | $16.960 |
| 10+ | $15.560 |
| 25+ | $14.880 |
| 50+ | $14.580 |
| 100+ | $14.280 |
| 250+ | $13.990 |
Price for:Each
Minimum: 1
Multiple: 1
$18.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12Q-CA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99Y7375
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial12.36CFM
Bearing TypeBall Bearing
Air Flow - CFM12.36CFM
Flow Rate - Metric0.35m³/min
Noise Rating42dBA
Power Rating1.56W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP RatingIP69K
Air Flow - m3/min0.35m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
12.36CFM
Air Flow - CFM
12.36CFM
Noise Rating
42dBA
Rated Speed
11000rpm
Current Rating
130mA
Air Flow - m3/min
0.35m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.35m³/min
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04020VA Series
Technical Docs (1)
Alternatives for 04020VA-12Q-CA-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate