2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  02510SS-12P-AT-00

                                                                                                  DC Axial Fan, 12 V, Square, 25 mm, 10 mm, Sleeve Bearing, 2.65 CFM

                                                                                                  Date/Lot Code

                                                                                                  NMB TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NMB TECHNOLOGIES 02510SS-12P-AT-00
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No02510SS-12P-AT-00
                                                                                                  Newark Part No.99Y7366
                                                                                                  Product Range02510SS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2.480
                                                                                                  5+$2.480
                                                                                                  10+$2.480
                                                                                                  25+$2.480
                                                                                                  50+$2.480
                                                                                                  100+$2.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NMB TECHNOLOGIES
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No02510SS-12P-AT-00
                                                                                                  Newark Part No.99Y7366
                                                                                                  Product Range02510SS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC12V
                                                                                                  Supply Voltage12VDC
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame TypeSquare
                                                                                                  Fan Frame Size25mm
                                                                                                  External Depth10mm
                                                                                                  Bearing TypeSleeve Bearing
                                                                                                  Flow Rate - Imperial2.65CFM
                                                                                                  Flow Rate - Metric0.075m³/min
                                                                                                  Air Flow - CFM2.65CFM
                                                                                                  Noise Rating28.5dBA
                                                                                                  Power Rating840mW
                                                                                                  Rated Speed13000rpm
                                                                                                  Power Connection Type3 Lead Wires
                                                                                                  Current Rating70mA
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min0.075m³/min
                                                                                                  Product Range02510SS Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  12V

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  Fan Frame Size

                                                                                                  25mm

                                                                                                  Bearing Type

                                                                                                  Sleeve Bearing

                                                                                                  Flow Rate - Metric

                                                                                                  0.075m³/min

                                                                                                  Noise Rating

                                                                                                  28.5dBA

                                                                                                  Rated Speed

                                                                                                  13000rpm

                                                                                                  Current Rating

                                                                                                  70mA

                                                                                                  Air Flow - m3/min

                                                                                                  0.075m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Supply Voltage

                                                                                                  12VDC

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  External Depth

                                                                                                  10mm

                                                                                                  Flow Rate - Imperial

                                                                                                  2.65CFM

                                                                                                  Air Flow - CFM

                                                                                                  2.65CFM

                                                                                                  Power Rating

                                                                                                  840mW

                                                                                                  Power Connection Type

                                                                                                  3 Lead Wires

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  02510SS Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code