Print Page
6-50-KHN-5
Tape, 5 mil (0.127 mm), 50 ft, 15.24 m, 6 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No6-50-KHN-5
Newark Part No.99Y7016
Product RangeKHN-5 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No6-50-KHN-5
Newark Part No.99Y7016
Product RangeKHN-5 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPolyimide Film
Tape Length - Metric15.24m
Tape Length - Imperial50ft
Total Tape Thickness5 mil (0.127 mm)
Tape Colour-
Roll Length - Imperial50ft
Roll Length - Metric15.24m
Tape Width - Imperial6"
Tape Width - Metric152.4mm
Product RangeKHN-5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 6" x 50ft - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Polyester backing with Non-Adhesive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
15.24m
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Imperial
50ft
Tape Width - Imperial
6"
Product Range
KHN-5 Series
Tape Backing Material
Polyimide Film
Tape Length - Imperial
50ft
Tape Colour
-
Roll Length - Metric
15.24m
Tape Width - Metric
152.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate