Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Adhesive Transfer Tape
                                                                                                    Print Page

                                                                                                    3M 9472LE 0.75 X 60YD

                                                                                                    Tape, Pressure Sensitive Adhesive, High Strength Acrylic Adhesive, Transparent, 5.2 mil (0.13 mm)

                                                                                                    3M
                                                                                                    3M 3M 9472LE 0.75 X 60YD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3M 9472LE 0.75 X 60YD
                                                                                                    Newark Part No.99Y6488
                                                                                                    Product Range9472LE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$47.400
                                                                                                    10+$45.970
                                                                                                    25+$44.530
                                                                                                    50+$43.090
                                                                                                    100+$41.660
                                                                                                    250+$40.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 4
                                                                                                    Multiple: 1
                                                                                                    $189.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3M 9472LE 0.75 X 60YD
                                                                                                    Newark Part No.99Y6488
                                                                                                    Product Range9472LE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeGeneral Purpose
                                                                                                    Tape Backing MaterialPaper
                                                                                                    Adhesive TypeHigh Strength Acrylic Adhesive
                                                                                                    Tape Length - Metric54.86m
                                                                                                    Tape Length - Imperial60yard
                                                                                                    Total Tape Thickness5.2 mil (0.13 mm)
                                                                                                    Tape ColourTransparent
                                                                                                    Roll Length - Imperial60yard
                                                                                                    Roll Length - Metric54.86m
                                                                                                    Tape Width - Imperial0.75"
                                                                                                    Tape Width - Metric19.05mm
                                                                                                    Product Range9472LE Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    3M 9472LE, is an industrial grade 5.2 mil transparent tape product suitable for adhering nameplates and graphic overlays. This tape is constructed with a smooth, strong bonding adhesive compatible with low surface energy materials like polypropylene and powder coated paint. This product still effectively creates bonds on slightly oiled surfaces making it a viable option for mounting on machine parts.

                                                                                                    • Size: 0.75" x 60yd - 1 roll
                                                                                                    • Tape Roll
                                                                                                    • Color: Transparent
                                                                                                    • Material: Polyester backing with 3M High Strength Acrylic Adhesive 300LSE Adhesive

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    General Purpose

                                                                                                    Adhesive Type

                                                                                                    High Strength Acrylic Adhesive

                                                                                                    Tape Length - Imperial

                                                                                                    60yard

                                                                                                    Tape Colour

                                                                                                    Transparent

                                                                                                    Roll Length - Metric

                                                                                                    54.86m

                                                                                                    Tape Width - Metric

                                                                                                    19.05mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Tape Backing Material

                                                                                                    Paper

                                                                                                    Tape Length - Metric

                                                                                                    54.86m

                                                                                                    Total Tape Thickness

                                                                                                    5.2 mil (0.13 mm)

                                                                                                    Roll Length - Imperial

                                                                                                    60yard

                                                                                                    Tape Width - Imperial

                                                                                                    0.75"

                                                                                                    Product Range

                                                                                                    9472LE Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)