Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electronic Tape
                                                                                                    5. Copper, Aluminium Tape
                                                                                                    Print Page

                                                                                                    2-6-CFL-5A

                                                                                                    Tape, Acrylic Adhesive, Copper, Non-Conductive, 3.2 mil (0.081 mm), 6 yard, 5.49 m

                                                                                                    TAPE CASE 2-6-CFL-5A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTAPE CASE
                                                                                                    Manufacturer Part No2-6-CFL-5A
                                                                                                    Newark Part No.99Y6014
                                                                                                    Product RangeCFL-5A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$38.700
                                                                                                    10+$37.560
                                                                                                    25+$35.290
                                                                                                    50+$34.150
                                                                                                    100+$33.010
                                                                                                    250+$31.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 1
                                                                                                    $193.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTAPE CASE
                                                                                                    Manufacturer Part No2-6-CFL-5A
                                                                                                    Newark Part No.99Y6014
                                                                                                    Product RangeCFL-5A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeCopper
                                                                                                    Adhesive TypeAcrylic Adhesive
                                                                                                    Tape Backing MaterialCopper Foil
                                                                                                    Tape Length - Metric5.49m
                                                                                                    Tape Length - Imperial6yard
                                                                                                    ConductivityNon-Conductive
                                                                                                    Tape ColourCopper
                                                                                                    Total Tape Thickness3.2 mil (0.081 mm)
                                                                                                    Roll Length - Imperial6yard
                                                                                                    Roll Length - Metric5.49m
                                                                                                    Tape Width - Imperial2"
                                                                                                    Tape Width - Metric50.8mm
                                                                                                    Product RangeCFL-5A Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CFL is a copper foil tape with acrylic adhesive, with liner

                                                                                                    • Size: 2" x 6yd - 1 roll
                                                                                                    • Short Length Tape Roll
                                                                                                    • Color: Copper
                                                                                                    • Material: Copper foil

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Copper

                                                                                                    Tape Backing Material

                                                                                                    Copper Foil

                                                                                                    Tape Length - Imperial

                                                                                                    6yard

                                                                                                    Tape Colour

                                                                                                    Copper

                                                                                                    Roll Length - Imperial

                                                                                                    6yard

                                                                                                    Tape Width - Imperial

                                                                                                    2"

                                                                                                    Product Range

                                                                                                    CFL-5A Series

                                                                                                    Adhesive Type

                                                                                                    Acrylic Adhesive

                                                                                                    Tape Length - Metric

                                                                                                    5.49m

                                                                                                    Conductivity

                                                                                                    Non-Conductive

                                                                                                    Total Tape Thickness

                                                                                                    3.2 mil (0.081 mm)

                                                                                                    Roll Length - Metric

                                                                                                    5.49m

                                                                                                    Tape Width - Metric

                                                                                                    50.8mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)