Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electrical, Insulating Tape
                                                                                                    Print Page

                                                                                                    10-36-204-10

                                                                                                    Tape, Silicone Adhesive, PTFE (Polytetrafluoroethylene), 9.8 mil (0.25 mm), 36 yard, 33 m

                                                                                                    TAPE CASE 10-36-204-10
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTAPE CASE
                                                                                                    Manufacturer Part No10-36-204-10
                                                                                                    Newark Part No.99Y5747
                                                                                                    Product Range204-10 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    ManufacturerTAPE CASE
                                                                                                    Manufacturer Part No10-36-204-10
                                                                                                    Newark Part No.99Y5747
                                                                                                    Product Range204-10 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeElectrical Insulation
                                                                                                    Tape Backing MaterialPTFE (Polytetrafluoroethylene)
                                                                                                    Adhesive TypeSilicone Adhesive
                                                                                                    Tape Length - Metric33m
                                                                                                    Tape Length - Imperial36yard
                                                                                                    Tape Colour-
                                                                                                    Total Tape Thickness9.8 mil (0.25 mm)
                                                                                                    Roll Length - Imperial36yard
                                                                                                    Roll Length - Metric33m
                                                                                                    Tape Width - Imperial10"
                                                                                                    Tape Width - Metric254mm
                                                                                                    Product Range204-10 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TapeCase PTFE film tape 204-10 is a pressure sensitive tape constructed with Skived PTFE film and high temperature silicone adhesive. This tape is used in electrical applications such as coil wraps, separators, transformers, slot liners, and harness wrapping when good insulation and heat resistant properties are needed. They are also used in mechanical applications requiring high temperature resistance, a low friction surface, or a non-stick surface.

                                                                                                    • Size: 10" x 36yd - 1 roll
                                                                                                    • Tape Roll
                                                                                                    • Color: Gray
                                                                                                    • Thickness (inches): 0.0115
                                                                                                    • Material: Polyester backing with Silicone/Rubber blend Adhesive

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Electrical Insulation

                                                                                                    Adhesive Type

                                                                                                    Silicone Adhesive

                                                                                                    Tape Length - Imperial

                                                                                                    36yard

                                                                                                    Total Tape Thickness

                                                                                                    9.8 mil (0.25 mm)

                                                                                                    Roll Length - Metric

                                                                                                    33m

                                                                                                    Tape Width - Metric

                                                                                                    254mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Tape Backing Material

                                                                                                    PTFE (Polytetrafluoroethylene)

                                                                                                    Tape Length - Metric

                                                                                                    33m

                                                                                                    Tape Colour

                                                                                                    -

                                                                                                    Roll Length - Imperial

                                                                                                    36yard

                                                                                                    Tape Width - Imperial

                                                                                                    10"

                                                                                                    Product Range

                                                                                                    204-10 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)