Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electronic Tape
                                                                                                    5. Polyimide Tape
                                                                                                    Print Page

                                                                                                    1/2-50-KHN-1

                                                                                                    Tape, 1 mil (0.025 mm), 50 ft, 15.24 m, 0.5 "

                                                                                                    TAPE CASE 1/2-50-KHN-1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTAPE CASE
                                                                                                    Manufacturer Part No1/2-50-KHN-1
                                                                                                    Newark Part No.99Y5702
                                                                                                    Product RangeKHN-1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    20+$7.050
                                                                                                    50+$6.510
                                                                                                    100+$6.150
                                                                                                    200+$5.790
                                                                                                    500+$5.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 29
                                                                                                    Multiple: 1
                                                                                                    $204.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTAPE CASE
                                                                                                    Manufacturer Part No1/2-50-KHN-1
                                                                                                    Newark Part No.99Y5702
                                                                                                    Product RangeKHN-1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeGeneral Purpose
                                                                                                    Tape Backing MaterialPolyimide Film
                                                                                                    Tape Length - Metric15.24m
                                                                                                    Total Tape Thickness1 mil (0.025 mm)
                                                                                                    Tape Length - Imperial50ft
                                                                                                    Tape Colour-
                                                                                                    Roll Length - Imperial50ft
                                                                                                    Roll Length - Metric15.24m
                                                                                                    Tape Width - Imperial0.5"
                                                                                                    Tape Width - Metric12.7mm
                                                                                                    Product RangeKHN-1 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.

                                                                                                    • Size: 0.5" x 50ft - 1 roll
                                                                                                    • Short Length Tape Roll
                                                                                                    • Color: Amber
                                                                                                    • Material: Polyester backing with Non-Adhesive Adhesive

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    General Purpose

                                                                                                    Tape Length - Metric

                                                                                                    15.24m

                                                                                                    Tape Length - Imperial

                                                                                                    50ft

                                                                                                    Roll Length - Imperial

                                                                                                    50ft

                                                                                                    Tape Width - Imperial

                                                                                                    0.5"

                                                                                                    Product Range

                                                                                                    KHN-1 Series

                                                                                                    Tape Backing Material

                                                                                                    Polyimide Film

                                                                                                    Total Tape Thickness

                                                                                                    1 mil (0.025 mm)

                                                                                                    Tape Colour

                                                                                                    -

                                                                                                    Roll Length - Metric

                                                                                                    15.24m

                                                                                                    Tape Width - Metric

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)