2. Connectors
                                                                                                    3. Mezzanine / Array Connectors
                                                                                                    Print Page

                                                                                                    54722-0164

                                                                                                    Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 16 Contacts, Surface Mount, Phosphor Bronze

                                                                                                    MOLEX
                                                                                                    MOLEX 54722-0164
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No54722-0164
                                                                                                    Newark Part No.
                                                                                                    Full Reel97Y3559
                                                                                                    Re-Reel99Y4924
                                                                                                    Cut Tape99Y4924
                                                                                                    Product Range54722
                                                                                                    Also Known AsGTIN UPC EAN: 756054574317
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No54722-0164
                                                                                                    Newark Part No.
                                                                                                    Full Reel97Y3559
                                                                                                    Re-Reel99Y4924
                                                                                                    Cut Tape99Y4924
                                                                                                    Product Range54722
                                                                                                    Also Known AsGTIN UPC EAN: 756054574317
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Mezzanine Connector TypeReceptacle
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    Pitch Spacing0.5mm
                                                                                                    No. of Rows2Rows
                                                                                                    No. of Contacts16Contacts
                                                                                                    Connector MountingSurface Mount
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Product Range54722
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 54722-0164 from Molex is a 0.5mm pitch dual row, SlimStack receptacle. This receptacle is made of phosphor bronze material with gold plating and gold termination plating. It mates with 55560 PCB header.

                                                                                                    • Vertical orientation
                                                                                                    • 16 circuits (loaded), PCB retention
                                                                                                    • Maximum durability of 30 mating cycles
                                                                                                    • High temperature thermoplastic resin material
                                                                                                    • Surface mount termination interface style
                                                                                                    • Operating temperature range from -40°C to +105°C
                                                                                                    • Maximum 0.5A current per contact, maximum 50V voltage
                                                                                                    • Black colour resin
                                                                                                    • UL E29179 certified
                                                                                                    • 1.5mm stacking height

                                                                                                    Applications

                                                                                                    Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Mezzanine Connector Type

                                                                                                    Receptacle

                                                                                                    Pitch Spacing

                                                                                                    0.5mm

                                                                                                    No. of Contacts

                                                                                                    16Contacts

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    Product Range

                                                                                                    54722

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    No. of Rows

                                                                                                    2Rows

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (4)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for 54722-0164

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)