Print Page
Product Information
Manufacturer3M
Manufacturer Part No3M 5 2 X 72YDCopy
Newark Part No.99Y4262
Product Range5 Series
Technical Datasheet
Tape TypeNeoprene
Tape Backing MaterialPolyester Film
Tape Width - Metric50.8mm
Adhesive TypeNeoprene Contact Adhesive
Tape Width - Imperial2"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Product Range5 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Polyester Film Electrical Tape 5 is a 1 mil conformable polyester film tape with acrylic adhesive on a 3 inch plastic core.
- Size: 2" x 72yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Neoprene
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
72yard
Roll Length - Imperial
72yard
Product Range
5 Series
Tape Backing Material
Polyester Film
Adhesive Type
Neoprene Contact Adhesive
Tape Length - Metric
65.84m
Tape Colour
Transparent
Roll Length - Metric
65.84m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate