Print Page
133-073
Tape, Protective Tape, Rubber Adhesive, White, 7.5 mil (0.19 mm), 180.45 ft, 55 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No133-073
Newark Part No.99Y3358
Product Range133 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $12.110 |
| 25+ | $11.700 |
| 50+ | $11.300 |
| 100+ | $10.900 |
| 200+ | $10.490 |
Price for:Each
Minimum: 14
Multiple: 1
$169.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No133-073
Newark Part No.99Y3358
Product Range133 Series
Technical Datasheet
Tape TypeProtective Tape
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeRubber Adhesive
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourWhite
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range133 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
133 is a polyethylene film, single coated with a rubber pressure sensitive adhesive. This tape has a low residue aggressive adhesive. It bonds well to most surfaces over a wide temperature range. It has serrated edges for easy tearing.
- Size: 48mm x 55m - 1 roll
- Tape Roll
- Color: White
- Thickness (inches): 0.0075
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protective Tape
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
180.45ft
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
55m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
55m
Tape Colour
White
Roll Length - Imperial
180.45ft
Tape Width - Imperial
2"
Product Range
133 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate