ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Levels
                                                                                                    Print Page

                                                                                                    PLS 180R SYS

                                                                                                    Laser Level Kit, Cross Line, Red, Pendulum Lock, 100ft, 130° Vertical, 180 ° Horizontal, 9 Piece

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE PLS 180R SYS
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoPLS 180R SYS
                                                                                                    Newark Part No.98AC8199
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoPLS 180R SYS
                                                                                                    Newark Part No.98AC8199
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length4.1"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    PLS 180R cross line red laser level system has fast settling, self-levelling pendulum gives accurate point and reference lines instantly. It is used in multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.

                                                                                                    • Battery powered, self-levelling and professional grade instrument
                                                                                                    • Accuracy is ≤1/8in at 30ft(≤3mm at 10m)
                                                                                                    • 180 ° horizontal fan angle and 130° vertical fan angle
                                                                                                    • Equipped with a pendulum lock to secure the laser during transport or if dropped
                                                                                                    • IP 54 rating

                                                                                                    Contents

                                                                                                    PLS 180R laser level, PLS canvas pouch, PLS BP5 alkaline battery pack, PLS SLD-RED red laser line detector, PLS 60520 SLD clamp, PLS UB9 universal ceiling and wall bracket, PLS FS floor stand, PLS MLB magnetic L-bracket, PLS RRT4 red reflective target, Safety sheet and quick reference guide.

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    4.1"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)