Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTKG100
Newark Part No.99W6422
Also Known AsGTIN UPC EAN: 793950151006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,099.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,099.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTKG100
Newark Part No.99W6422
Also Known AsGTIN UPC EAN: 793950151006
Technical Datasheet
Measuring Range Max20"
Accuracy-
Graduations-
Product Range-
SVHCTo Be Advised
Product Overview
The TKG100 is an ultrasonic Thickness Gauge designed in compact, handheld, rugged housing ideal for field use. The ultrasonic technology allows for non-destructive thickness measurements for primarily steel structures.
- Wide measurement range
- Sunlight readable dot-matrix display with backlight
- Multiple transducer options for high temperature and difficult to measure materials
- Fast minimum feature to capture minimum thicknesses
- On screen display of 8 languages
- Splash-proof (IP54)
Applications
Test & Measurement, Industrial, Logistics
Technical Specifications
Measuring Range Max
20"
Graduations
-
SVHC
To Be Advised
Accuracy
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate