Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032C6W-SPTLY
Newark Part No.99W1328
Product RangeMC122032C6W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.750 |
| 5+ | $30.300 |
| 10+ | $28.830 |
| 25+ | $27.330 |
| 50+ | $25.720 |
| 100+ | $25.240 |
| 250+ | $24.530 |
Price for:Each
Minimum: 1
Multiple: 1
$31.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032C6W-SPTLY
Newark Part No.99W1328
Product RangeMC122032C6W
Technical Datasheet
Resolution122 x 32
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size59mm x 29.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green LED
Product RangeMC122032C6W
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic LCD module
- Resolution 122x32 dots (122 x 32)
- Positive mode yellow/green STN material
- Appearance blue/black dots on yellow/green background
- Transflective technology, for both outdoor and indoor applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard AVANT SBN1661G Controller with standard parallel interface
- 5V logic supply, 1/32 display duty and 1/7 driving bias
- Yellow/green LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 18-way through-hole SIL connection (top, right) with 1.27mm pitch
- Overall dimensions - 59.0 x 29.3 x 5.5mm
- Same foot print as Midas MC21605F series 16 x 2 alphanumeric LCD module
- Viewing area - 52.0 x 15.0mm
- Dot size - 0.345 x 0.345mm
Technical Specifications
Resolution
122 x 32
Logic Voltage
5V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC122032C6W
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
59mm x 29.3mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green LED
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate