1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    MCT024L6W240320PML

                                                                                                    TFT LCD, 2.4 ", 240 x 320, QVGA, Portrait, RGB, 2.8V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCT024L6W240320PML
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCT024L6W240320PML
                                                                                                    Newark Part No.99W1315
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCT024L6W240320PML
                                                                                                    Newark Part No.99W1315
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size2.4"
                                                                                                    Resolution240 x 320
                                                                                                    VGA SizeQVGA
                                                                                                    Display OrientationPortrait
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage2.8V
                                                                                                    Interface TypeMCU
                                                                                                    Display Brightness250cd/m²
                                                                                                    TouchscreenNo Touchscreen
                                                                                                    Module Size47.2mm x 60.3mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display Pinout40 Way FFC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    2.4"

                                                                                                    VGA Size

                                                                                                    QVGA

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Interface Type

                                                                                                    MCU

                                                                                                    Touchscreen

                                                                                                    No Touchscreen

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    40 Way FFC

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Resolution

                                                                                                    240 x 320

                                                                                                    Display Orientation

                                                                                                    Portrait

                                                                                                    Logic Voltage

                                                                                                    2.8V

                                                                                                    Display Brightness

                                                                                                    250cd/m²

                                                                                                    Module Size

                                                                                                    47.2mm x 60.3mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD/Ultra_Librarian EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)