Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT160128BY-RGBM
Newark Part No.99W1297
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT160128BY-RGBM
Newark Part No.99W1297
Technical Datasheet
Resolution160 x 128
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size39.9mm x 34mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOT160128BY-RGBM is a 160 (RGB) x 128 Graphic OLED Display with parallel, SPI interface type.
- 1/128 Duty
- Passive matrix display mode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
160 x 128
Logic Voltage
2.8V
Module Size
39.9mm x 34mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate