1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. OLED Displays
                                                                                                    5. Graphic OLED Displays
                                                                                                    Print Page

                                                                                                    MCOT128128AZ-RGBM

                                                                                                    Graphic OLED, 128 x 128, RGB, 2.8V, Parallel, SPI, 33.8mm x 34mm, -30 °C

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCOT128128AZ-RGBM
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCOT128128AZ-RGBM
                                                                                                    Newark Part No.99W1296
                                                                                                    Product RangeMCOT128
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 32 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.490
                                                                                                    5+$38.630
                                                                                                    10+$36.750
                                                                                                    25+$34.850
                                                                                                    64+$32.790
                                                                                                    128+$32.180
                                                                                                    256+$31.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCOT128128AZ-RGBM
                                                                                                    Newark Part No.99W1296
                                                                                                    Product RangeMCOT128
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution128 x 128
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage2.8V
                                                                                                    Interface TypeParallel, SPI
                                                                                                    Module Size33.8mm x 34mm
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionTAB
                                                                                                    Product RangeMCOT128
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • 1/28 Display duty

                                                                                                    Applications

                                                                                                    Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    128 x 128

                                                                                                    Logic Voltage

                                                                                                    2.8V

                                                                                                    Module Size

                                                                                                    33.8mm x 34mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    MCOT128

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Interface Type

                                                                                                    Parallel, SPI

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Display Construction

                                                                                                    TAB

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)