Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128096AZ-RGBMCopy
Newark Part No.99W1295
Product RangeMCOT128
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128096AZ-RGBMCopy
Newark Part No.99W1295
Product RangeMCOT128
Technical Datasheet
Resolution128 x 96
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size33.7mm x 26.9mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCOT128096AZ-RGBM is a 128 (RGB) x 96 Graphic OLED Display with parallel, SPI interface type.
- 1/96 Duty
- Passive matrix display mode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
128 x 96
Logic Voltage
2.8V
Module Size
33.7mm x 26.9mm
Operating Temperature Max
70°C
Product Range
MCOT128
SVHC
No SVHC (10-Jun-2022)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate