Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032BX-WM
Newark Part No.99W1287
Product RangeMCOT128032BX
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032BX-WM
Newark Part No.99W1287
Product RangeMCOT128032BX
Technical Datasheet
Resolution128 x 32
Display AppearanceWhite on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size62mm x 24mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionTAB
Product RangeMCOT128032BX
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT128032BX-WM is a 128 x 32 Graphic OLED Display with I²C, parallel, SPI interface.
- 1/32 Duty
- Passive matrix display mode
- Monochrome (white) display colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
128 x 32
Logic Voltage
2.8V
Module Size
62mm x 24mm
Operating Temperature Max
85°C
Product Range
MCOT128032BX
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate