Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016AY-WICopy
Newark Part No.99W1283
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016AY-WICopy
Newark Part No.99W1283
Technical Datasheet
Resolution96 x 16
Display AppearanceWhite on Black
Logic Voltage2.8V
Interface TypeI2C
Module Size26.3mm x 8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 95x16 Graphic
- Active area: 17.26x3.18
- Panel size: 26.3x8x1.3mm
- Dot size: 0.16x0.18mm
- Dot pitch: 0.18x0.20mm
- Duty: 1/16
- Controller: SSD1306 or equivalent
Applications
Consumer Electronics
Technical Specifications
Resolution
96 x 16
Logic Voltage
2.8V
Module Size
26.3mm x 8mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Display Appearance
White on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate