Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064A6W-FPTLW
Newark Part No.99W1282
Product RangeMCCOG128064A6 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064A6W-FPTLW
Newark Part No.99W1282
Product RangeMCCOG128064A6 Series
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size76.5mm x 52.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product RangeMCCOG128064A6 Series
SVHCTo Be Advised
Product Overview
- Graphic LCD module
- Resolution 128x64 dots (128 x 64)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG) for reduced power and low profile requirements
- On glass UC1601S Controller with standard parallel and SPI (serial) interfaces
- 3V logic supply
- 1/65 display duty and 1/9 driving bias
- Preferred 6 o'clock viewing angle
- White LED backlight
- Wide operating temperature range -20 to +70oC
- 22 way flat flexi cable (FFC), 1mm pitch
- Overall dimensions - 66.5 x 52.5 x 4.80mm excluding FFC
- Viewing area - 60.0 x 40.0mm
- Dot size - 0.43 x 0.57mm
Applications
Consumer Electronics
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG128064A6 Series
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
76.5mm x 52.5mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate