Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.510 | $0.659 |
| 10+ | $4.410 | $0.659 |
| 25+ | $4.310 | $0.659 |
| 50+ | $4.200 | $0.659 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No574402B03200G
Newark Part No.99R8251
Technical Datasheet
Thermal Resistance23.2°C/W
Packages CooledTO-220
External Width - Metric21.84mm
External Height - Metric19.05mm
External Length - Metric10.03mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.86"
External Height - Imperial0.75"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCLead
Product Overview
The 574402B03200G is a slide-on Heat Sink with spring action and solderable tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
23.2°C/W
External Width - Metric
21.84mm
External Length - Metric
10.03mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
19.05mm
External Diameter - Metric
-
External Width - Imperial
0.86"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate