Print Page
STI-6400
Multifunction Door Alarm, Exit Stopper, 40mA, 9V, Red
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.190 |
Price for:Each
Minimum: 1
Multiple: 1
$134.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSTI-6400
Newark Part No.99R5337
Technical Datasheet
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
STI Exit stopper alarm puts a STOP to unauthorised use of emergency exit doors. Exit Stopper is fitted to the door and a magnetic block is fitted to the door frame. When the door is opened the connection between the magnet and stopper unit is broken which triggers the alarm. Exit Stoppers also feature a key operated override facility to silence the alarm and allow for authorised door use.
- Door alarm that emits an ear-piercing 97dB alarm
- 32 user programmable features alarm duration, activation delay and auto reset when door is reclosed
- Quick and easy installation, no specialist knowledge required
- 136mm diameter x 50mm depth
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate