Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    EL5172ISZ

                                                                                                    Differential Line Receiver IC, ADSL, HDSL interface, 4.75 V to 11 V, SOIC-8

                                                                                                    RENESAS
                                                                                                    RENESAS EL5172ISZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoEL5172ISZ
                                                                                                    Newark Part No.57K3275
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoEL5172ISZ
                                                                                                    Newark Part No.57K3275
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Device TypeDifferential Line Receiver
                                                                                                    IC Interface TypeADSL, HDSL
                                                                                                    InterfacesADSL, HDSL
                                                                                                    Gain Bandwidth Product250MHz
                                                                                                    Slew Rate Typ800V/µs
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max11V
                                                                                                    Driver Case StyleSOIC
                                                                                                    Supply Voltage Range4.75V to 11V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Amplifier TypeDifferential
                                                                                                    Rail to Rail-
                                                                                                    Input Offset Voltage7mV
                                                                                                    Input Bias Current-6µA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (10-Jun-2022)
                                                                                                    Amplifier Case StyleNSOIC
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth250MHz
                                                                                                    Slew Rate800V/µs

                                                                                                    Alternatives for EL5172ISZ

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The EL5172ISZ is a 250MHz Differential Line Receiver designed to extract the difference signal from noisy environments. The single and triple high bandwidth amplifier is primarily targeted for applications such as receiving signals from twisted-pair lines or any application where common mode noise injection is likely to occur. It stable for a gain of one and requires two external resistors to set the voltage gain. The output common mode level is set by the reference pin (VREF), which has a -3dB bandwidth of over 120MHz. Generally, this pin is grounded but it can be tied to any voltage reference. The output can deliver a maximum of ±60mA and is short circuit protected to withstand a temporary overload condition.

                                                                                                    • Low power - 5 to 6mA per channel
                                                                                                    • 800V/µs Slew rate
                                                                                                    • 60mA Maximum output current

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Device Type

                                                                                                    Differential Line Receiver

                                                                                                    Interfaces

                                                                                                    ADSL, HDSL

                                                                                                    Slew Rate Typ

                                                                                                    800V/µs

                                                                                                    Supply Voltage Max

                                                                                                    11V

                                                                                                    Supply Voltage Range

                                                                                                    4.75V to 11V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Rail to Rail

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    -6µA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Amplifier Case Style

                                                                                                    NSOIC

                                                                                                    Bandwidth

                                                                                                    250MHz

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    IC Interface Type

                                                                                                    ADSL, HDSL

                                                                                                    Gain Bandwidth Product

                                                                                                    250MHz

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Driver Case Style

                                                                                                    SOIC

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Amplifier Type

                                                                                                    Differential

                                                                                                    Input Offset Voltage

                                                                                                    7mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Slew Rate

                                                                                                    800V/µs

                                                                                                    Technical Docs (4)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65