Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBC050-06A-K0-0200-0160-0480-LG
Newark Part No.99R4549
Product RangeBC050 Series
Your Part Number
Technical Datasheet
1,713 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.841 |
| 10+ | $0.759 |
| 100+ | $0.694 |
| 250+ | $0.641 |
| 500+ | $0.596 |
| 1000+ | $0.559 |
| 2500+ | $0.550 |
| 5000+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC050-06A-K0-0200-0160-0480-LG
Newark Part No.99R4549
Product RangeBC050 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBC050 Series
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Alternatives for BC050-06A-K0-0200-0160-0480-LG
6 Products Found
Product Overview
The BC050-06A-K0-0200-0160-0480-LG is a vertical 6-postion 2-row surface mount Male Header with gold-plated copper alloy contacts and a LCP insulator.
- 1A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 300VAC Dielectric withstand voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1mm
No. of Contacts
6Contacts
Product Range
BC050 Series
Contact Material
Copper
Connector Type
Pin Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability