2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Hex Bits & Drivers
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  D00190

                                                                                                  100 Piece All Purpose Bit Set

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL D00190
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoD00190
                                                                                                  Newark Part No.58M5404
                                                                                                  Also Known AsGTIN UPC EAN: 5051259002517
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoD00190
                                                                                                  Newark Part No.58M5404
                                                                                                  Also Known AsGTIN UPC EAN: 5051259002517
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents100 Piece All Purpose Bit Set
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • 4x square: 0, 1, 2, 3mm
                                                                                                  • 3x Torx set: 6, 8, 10mm
                                                                                                  • 4x spanner: 4, 6, 8, 10mm
                                                                                                  • 4x tri-wing: 1, 2, 3, 4
                                                                                                  • 9x hollow tip Torx: T8H, T10H, T15H, T20H, T25H, T27H, T30H, T35H, T40H
                                                                                                  • 6x hollow metric: 2, 2.5, 3, 4, 5, 6
                                                                                                  • 6x hollow SAE Hex: 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
                                                                                                  • 3x clutch: 1, 2, 3
                                                                                                  • 9x slotted: 3, 4, 4.5, 5, 5.5, 6, 6.5, 7, 8mm
                                                                                                  • 8x Phillips: PH0, PH2, PH2, PH2, PH2, PH2, PH3
                                                                                                  • 8x Pozi drive: PZ#0, PZ#1, PZ#2, PZ#2, PZ#2, PZ#2, PZ#2, PZ#3
                                                                                                  • 9x metric: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8
                                                                                                  • 10x imperial Hex: 1/16, 5/64, 3/32,7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
                                                                                                  • 9 x Torx: T8, T10, T15, T20, T25, T27, T30, T40, T45
                                                                                                  • 3 x spline: M5, M6, M8
                                                                                                  • Drive adaptor
                                                                                                  • Magnetic Hex bit driver
                                                                                                  • Hook hanging bit (Y-design)
                                                                                                  • Socket drive bit
                                                                                                  • Hex wobble adaptor

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  100 Piece All Purpose Bit Set

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65