ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Reed Relays
                                                                                                    Print Page

                                                                                                    DBT70510FU

                                                                                                    Reed Relay, Tungsten, SPST-NC, 5 VDC, DA Series, Through Hole, 38 ohm, 2 A

                                                                                                    SENSATA / CYNERGY3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSATA / CYNERGY3 DBT70510FU
                                                                                                    ManufacturerSENSATA / CYNERGY3
                                                                                                    Manufacturer Part NoDBT70510FU
                                                                                                    Newark Part No.98Y7558
                                                                                                    Product RangeDA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$101.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 20
                                                                                                    Multiple: 20
                                                                                                    $2,023.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSATA / CYNERGY3
                                                                                                    ManufacturerSENSATA / CYNERGY3
                                                                                                    Manufacturer Part NoDBT70510FU
                                                                                                    Newark Part No.98Y7558
                                                                                                    Product RangeDA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact ConfigurationSPST-NC
                                                                                                    Coil Voltage5VDC
                                                                                                    Product RangeDA Series
                                                                                                    Relay MountingThrough Hole
                                                                                                    Coil Resistance38ohm
                                                                                                    Switching Current Max2A
                                                                                                    Switching Voltage Max7kV
                                                                                                    Approvals & StandardsUL
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The DBT70510FU from Cynergy3 is an UL approved high voltage reed relay with PCB mount and coil with flying lead HV connection. It has a very high isolation voltage of up to 10KV and it is achieved through the use of this high vacuum reed switch with tungsten contacts. This relay suitable for high reliability applications such as cardiac defibrillators, test equipment and high voltage power supplies. The tungsten contact relay can switch higher voltages.

                                                                                                    • Contact configuration is SPST-NC
                                                                                                    • Coil voltage is 5VDC
                                                                                                    • Minimum insulation resistance is 1x10^10 ohm
                                                                                                    • Maximum contact resistance is 250mohm
                                                                                                    • Switching voltage is 7KVDC/AC peak, switching current is 2A, carry current is 3A
                                                                                                    • Switching power is 50W
                                                                                                    • Coil resistance is 38ohm
                                                                                                    • Operating temp range from -20°C to +70°C
                                                                                                    • Isolation between contact/coil is 17KV

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    SPST-NC

                                                                                                    Product Range

                                                                                                    DA Series

                                                                                                    Coil Resistance

                                                                                                    38ohm

                                                                                                    Switching Voltage Max

                                                                                                    7kV

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Coil Voltage

                                                                                                    5VDC

                                                                                                    Relay Mounting

                                                                                                    Through Hole

                                                                                                    Switching Current Max

                                                                                                    2A

                                                                                                    Approvals & Standards

                                                                                                    UL

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65