2 Product Results Found for "98Y1306"
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 98Y1306 | 1+ $2.410 10+ $2.050 25+ $1.830 50+ $1.730 100+ $1.620 More Pricing... | Single Turn | Cermet | Through Hole | Top Adjust | 100kohm | 1Turns | ± 10% | ± 100ppm/°C | 3386 Series | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | AEC-Q200 | ||||||
Each Recommended replacement for 98Y1306 | 1+ $9.940 10+ $8.130 25+ $7.510 50+ $7.090 100+ $6.670 More Pricing... | Single Turn | Cermet | Through Hole | Top Finger Adjust | 100kohm | 1Turns | ± 10% | ± 100ppm/°C | 63 Series | 500mW | 3/8 Inch Square | - | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | ||||||