Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No54115220
Newark Part No.98K9868
Product RangeSKINTOP K-M ATEX plus Series
Your Part Number
Technical Datasheet
398 In Stock
Need more?
152 Delivery in 1-3 Business Days(US stock)
246 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.61 |
| 10+ | $4.18 |
| 50+ | $3.92 |
| 100+ | $3.64 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No54115220
Newark Part No.98K9868
Product RangeSKINTOP K-M ATEX plus Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP K-M ATEX plus Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 54115220 is a polyamide based special Cable Gland for mobile applications in offshore and marine industries. It is particularly designed for the use of electrical equipment in areas with risk of explosion, which require class e security (DIN/EN 60079-0, DIN/EN 60079-7, DIN/EN 61241-0 and DIN/EN 61241-1). IP66 and IP68 degree of protection in according to EN 60 529.
- Metric connection thread according to EN 50262
- High degree of protection
- Cold impact resistance
- High strain relief
- Wide, variable clamping ranges
- Permanent vibration protection
- Standard with reduced seal insert (KR)
Applications
Industrial, Portable Devices, Defence, Military & Aerospace
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
SKINTOP K-M ATEX plus Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 54115220
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate