Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4160102
Newark Part No.98K9212
Product RangeMULTI-STANDARD SC 2.1 Series
Your Part Number
203 In Stock
Need more?
28 Delivery in 1-3 Business Days(US stock)
175 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.630 |
| 5+ | $69.280 |
| 10+ | $67.920 |
| 25+ | $66.560 |
Price for:Each
Minimum: 1
Multiple: 1
$70.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4160102
Newark Part No.98K9212
Product RangeMULTI-STANDARD SC 2.1 Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge22AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.5mm
Approval Specification-
Product RangeMULTI-STANDARD SC 2.1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4160102 is a Hook-up Wire with 22AWG flexible Class 5 fine wire stranding tinned copper (UL-CSA) conductor and blue PVC jacket. This CSA type TEW cable is designed to meet UL VW-1 vertical wire flame test. This UL approved cable features AWM (appliance wiring material) recognition.
- <gt/>10GΩ x cm Insulation resistance
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
2.5mm
Product Range
MULTI-STANDARD SC 2.1 Series
Jacket Color
Blue
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate