Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Light Boxes
                                                                                                    Print Page

                                                                                                    LC2003LED

                                                                                                    Light Box, LED, 260 mm x 356 mm Working Area, 0.31" x 14.1" x 18.8" External

                                                                                                    LIGHTCRAFT
                                                                                                    LIGHTCRAFT LC2003LED
                                                                                                    LIGHTCRAFT LC2003LED
                                                                                                    LIGHTCRAFT LC2003LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLIGHTCRAFT
                                                                                                    Manufacturer Part NoLC2003LED
                                                                                                    Newark Part No.58Y6892
                                                                                                    Product RangeLC200xLED Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$152.300$30.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LIGHTCRAFT
                                                                                                    ManufacturerLIGHTCRAFT
                                                                                                    Manufacturer Part NoLC2003LED
                                                                                                    Newark Part No.58Y6892
                                                                                                    Product RangeLC200xLED Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light SourceLED
                                                                                                    Length480mm
                                                                                                    Width360mm
                                                                                                    Depth8mm
                                                                                                    Working Area440mm x 320mm
                                                                                                    Product RangeLC200xLED Series
                                                                                                    Plug TypeEU, UK
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    LC2003LED is an Lightcraft ultraslim A3 lightbox. It is Ideal for tracing designs and patterns for stenciling, embossing, scrap-booking, quilting, sewing, embroidery, calligraphy, lettering and displaying slides and transparencies. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colors accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and has low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification. From occasional user to professional, Lightcraft has the product to suit user needs.

                                                                                                    • 7KWh/1000h energy consumption, A+ energy efficiency class
                                                                                                    • 5V,7W output voltage, 6000 to 6500kelvin color temperature range
                                                                                                    • AC100 to 240V, 50 to 60Hz input voltage range
                                                                                                    • Touch switch with dimmer feature
                                                                                                    • Dimmable LED lighting, consistent light across the whole panel face
                                                                                                    • Tracing area that comfortably takes A3 size, energy efficient low heat emission
                                                                                                    • 2m USB cable for use through computer/laptop
                                                                                                    • Mains UK/EU plug with USB slot, energy efficient LED lightbox with dimmer
                                                                                                    • Dimension is 0.039 x 18.97 x 0.35inch
                                                                                                    • Working surface dimension is 17.0 x 12.5inch

                                                                                                    Technical Specifications

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    Width

                                                                                                    360mm

                                                                                                    Working Area

                                                                                                    440mm x 320mm

                                                                                                    Plug Type

                                                                                                    EU, UK

                                                                                                    Length

                                                                                                    480mm

                                                                                                    Depth

                                                                                                    8mm

                                                                                                    Product Range

                                                                                                    LC200xLED Series

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)