ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Darlington Transistors
                                                                                                    Print Page

                                                                                                    2N6668

                                                                                                    Darlington Transistor, Darlington, PNP, 80 V, 65 W, 10 A, TO-220, 3 Pins

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 2N6668
                                                                                                    MULTICOMP PRO 2N6668
                                                                                                    MULTICOMP PRO 2N6668
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No2N6668
                                                                                                    Newark Part No.98K6263
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.890
                                                                                                    10+$1.530
                                                                                                    50+$1.140
                                                                                                    100+$0.993
                                                                                                    500+$0.940
                                                                                                    1000+$0.794
                                                                                                    5000+$0.723
                                                                                                    10000+$0.688
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No2N6668
                                                                                                    Newark Part No.98K6263
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityPNP
                                                                                                    Collector Emitter Voltage Max80V
                                                                                                    Collector Emitter Voltage V(br)ceo80V
                                                                                                    Transition Frequency-
                                                                                                    Power Dissipation Pd65W
                                                                                                    Continuous Collector Current10A
                                                                                                    DC Collector Current10A
                                                                                                    Power Dissipation65W
                                                                                                    RF Transistor CaseTO-220
                                                                                                    No. of Pins3Pins
                                                                                                    Transistor Case StyleTO-220
                                                                                                    DC Current Gain hFE20000hFE
                                                                                                    Transistor MountingThrough Hole
                                                                                                    DC Current Gain hFE Min20000hFE
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 2N6668 is a PNP medium-power Darlington Transistor designed for general-purpose amplifier and low-speed switching applications.

                                                                                                    • 2V Maximum collector-emitter saturation voltage VCE(sat) @ IC = 5A
                                                                                                    • 3000 @ IC = 4A DC current gain hFE
                                                                                                    • -65 to 150°C Operating junction temperature range
                                                                                                    • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Applications

                                                                                                    Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    PNP

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    80V

                                                                                                    Power Dissipation Pd

                                                                                                    65W

                                                                                                    DC Collector Current

                                                                                                    10A

                                                                                                    RF Transistor Case

                                                                                                    TO-220

                                                                                                    Transistor Case Style

                                                                                                    TO-220

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Collector Emitter Voltage Max

                                                                                                    80V

                                                                                                    Transition Frequency

                                                                                                    -

                                                                                                    Continuous Collector Current

                                                                                                    10A

                                                                                                    Power Dissipation

                                                                                                    65W

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    DC Current Gain hFE

                                                                                                    20000hFE

                                                                                                    DC Current Gain hFE Min

                                                                                                    20000hFE

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Certificate of Conformity EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65