Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9C103SZ
Newark Part No.98K3481
Product RangeSingle 100-Tap Non-volatile Digital Pots
Your Part Number
243 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 10+ | $5.520 |
| 25+ | $5.110 |
| 50+ | $4.880 |
| 100+ | $4.660 |
| 300+ | $4.480 |
| 500+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9C103SZ
Newark Part No.98K3481
Product RangeSingle 100-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
Control Interface3 Wire, Serial
No. of PotsSingle
Track TaperLinear
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageSOIC
No. of Pins8Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 100-Tap Non-volatile Digital Pots
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Digitally controlled potentiometer (XDCP™)
- Consists of a resistor array, wiper switches, a control section and non-volatile memory
- Solid-state potentiometer
- Three-wire serial interface
- 100 wiper tap points
- Wiper position stored in non-volatile memory and recalled on power-up
- 99 resistive elements, temperature compensated and ±20% end-to-end resistance
- ±5V terminal voltages
- Low Power CMOS (VCC = 5V, 3mA max active current, 750µA max standby current)
- High reliability (Endurance, 100,000 data changes per bit and 100yrs register data retention )
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
3 Wire, Serial
Track Taper
Linear
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
100
Operating Temperature Min
0°C
Product Range
Single 100-Tap Non-volatile Digital Pots
MSL
-
End To End Resistance
10kohm
No. of Pots
Single
Supply Voltage Min
4.5V
Resistance Tolerance
± 20%
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for X9C103SZ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability