Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001967
Newark Part No.48AC1967
Product RangeMP Identification Cable Ties
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 5+ | $3.540 |
| 10+ | $3.540 |
| 25+ | $3.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001967
Newark Part No.48AC1967
Product RangeMP Identification Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length103mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max21mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeIdentification
Product RangeMP Identification Cable Ties
SVHCNo SVHC (23-Jan-2024)
Product Overview
This pack of 100 versatile cable ties is designed for secure bundling and easy identification. With a bundle diameter range of 6mm to 21mm, an overall length of 103mm, and a loop tensile strength of 18 lbs, these ties are durable and reliable. Ideal for organizing and labeling cables in various applications, they ensure a neat and efficient setup.
- Material: Nylon 6/6 Polyamide
- Colour: Natural
- Flammability Rating: UL94V-2
- Min. Loop Tensile: 18lbs
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Marking, Mechanical, Electrical, Facility & Safety ID, Industrial
Contents
x100 per Pack
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
103mm
Cable Bundle Diameter Max
21mm
Cable Tie Type
Identification
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
MP Identification Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate