2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. DC / DC LED Driver ICs
                                                                                                    Print Page

                                                                                                    ALT80600KESJSR

                                                                                                    LED Driver, Boost, SEPIC, AEC-Q100, 4 Outputs, 4.5V to 40V In, 120mA Out, 2.3MHz, QFN-24

                                                                                                    ALLEGRO MICROSYSTEMS
                                                                                                    ALLEGRO MICROSYSTEMS ALT80600KESJSR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerALLEGRO MICROSYSTEMS
                                                                                                    Manufacturer Part NoALT80600KESJSR
                                                                                                    Newark Part No.57AC0500
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ALLEGRO MICROSYSTEMS
                                                                                                    ManufacturerALLEGRO MICROSYSTEMS
                                                                                                    Manufacturer Part NoALT80600KESJSR
                                                                                                    Newark Part No.57AC0500
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    TopologyBoost, SEPIC
                                                                                                    LED Driver Type-
                                                                                                    Input Voltage Min4.5V
                                                                                                    Input Voltage Max40V
                                                                                                    Output Voltage Max-
                                                                                                    Output Current Max120mA
                                                                                                    Output Current Max120mA
                                                                                                    Switching Frequency Typ2.3MHz
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins24Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (17-Jan-2022)
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Device TopologyBoost, SEPIC
                                                                                                    Driver Case StyleQFN
                                                                                                    No. of Outputs4Outputs
                                                                                                    Switching Frequency2.3MHz

                                                                                                    Product Overview

                                                                                                    The ALT80600 is a multi-output LED driver for small-size LCD backlighting. It integrates a current-mode boost converter with internal power switch and four current sinks. The boost converter can drive up to 44 white LEDs, 11 LED per string, at 120 mA (VF = 3.3 V max). LED sinks can be paralleled together to achieve higher currents up to 480 mA. The ALT80600 operates from single power supply from 4.5 to 40 V; once started, it can continue to operate down to 3.9 V. This allows the part to withstand stop/start, cold crank, and load dump conditions encountered in automotive systems.

                                                                                                    • Wide input voltage range of 4.5 to 40 V for start/stop, cold crank, and load dump requirements
                                                                                                    • Fully integrated LED current sinks and boost converter with internal power MOSFET
                                                                                                    • Operate in Boost or SEPIC mode for flexible output
                                                                                                    • Drives up to 11 series white LED in 4 parallel strings, at up to 120 mA per string (VF = 3.3 V max).
                                                                                                    • Programmable boost switching frequency or sync externally from 200 kHz to 2.3 MHz
                                                                                                    • Clock-Out feature for internal switching frequency
                                                                                                    • Adjustable boost frequency dithering to reduce EMI
                                                                                                    • Advanced control allows minimum PWM on-time down to 0.3 µs, and avoids MLCC audible noises
                                                                                                    • LED contrast ratio: 15,000:1 at 200 Hz using PWM dimming alone, 150,000:1 when combining PWM and analog dimming

                                                                                                    Applications

                                                                                                    Lighting, Automotive

                                                                                                    Technical Specifications

                                                                                                    Topology

                                                                                                    Boost, SEPIC

                                                                                                    Input Voltage Min

                                                                                                    4.5V

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    120mA

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Device Topology

                                                                                                    Boost, SEPIC

                                                                                                    No. of Outputs

                                                                                                    4Outputs

                                                                                                    LED Driver Type

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    40V

                                                                                                    Output Current Max

                                                                                                    120mA

                                                                                                    Switching Frequency Typ

                                                                                                    2.3MHz

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    Driver Case Style

                                                                                                    QFN

                                                                                                    Switching Frequency

                                                                                                    2.3MHz

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)