Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3364X-1-103ECopy
Newark Part No.97M3557
Product Range3364 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part No3364X-1-103ECopy
Newark Part No.97M3557
Product Range3364 Series
Track Resistance10kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 25%
No. of Turns1Turns
Product Range3364 Series
Power Rating200mW
Temperature Coefficient+/-250ppm/°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
10kohm
Resistance Tolerance
± 25%
Product Range
3364 Series
Temperature Coefficient
+/-250ppm/°C
MSL
-
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
200mW
Qualification
AEC-Q200
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate