Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E65F-CADB-1-1-LCopy
Newark Part No.
Full Reel86AK5493
Re-Reel97M0855
Cut Tape97M0855
Also Known AsQ65111A6076
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.507 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.319 |
| 25+ | $0.285 |
| 50+ | $0.251 |
| 100+ | $0.217 |
| 250+ | $0.199 |
| 500+ | $0.181 |
| 1000+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.121 |
| 4000+ | $0.105 |
| 8000+ | $0.094 |
| 12000+ | $0.087 |
| 20000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E65F-CADB-1-1-LCopy
Newark Part No.
Full Reel86AK5493
Re-Reel97M0855
Cut Tape97M0855
Also Known AsQ65111A6076
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size2.6mm
LED Case Size2.6mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ633nm
Luminous Intensity5.6cd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSE65F-BBDA-1-1 is a super-red Enhanced Thinfilm LED with power TOPLED lens. InGaAlP Thinfilm technology LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- 12V Reverse voltage
- Improved corrosion robustness
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Applications
LED Lighting, Automotive
Technical Specifications
LED Color
Red
Bulb Size
2.6mm
Forward Current If
50mA
Wavelength Typ
633nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.6mm
Forward Voltage
2.15V
Luminous Intensity
5.6cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LS E65F-CADB-1-1-L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate