Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E6SF-V2BA-1-1
Newark Part No.97M0853
Also Known AsQ65110A4135
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.049 |
| 10+ | $0.049 |
| 25+ | $0.049 |
| 50+ | $0.049 |
| 100+ | $0.049 |
| 250+ | $0.049 |
| 500+ | $0.049 |
| 1000+ | $0.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E6SF-V2BA-1-1
Newark Part No.97M0853
Also Known AsQ65110A4135
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ633nm
Luminous Intensity2.24cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for LS E6SF-V2BA-1-1
1 Product Found
Product Overview
The LSE6SF-V2BA-1-1 is a super-red Thinfilm LED with power TOPLED lens. It produces more light due to higher optical efficiency. InGaAlP Thinfilm technology LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- 12V Reverse voltage
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Applications
LED Lighting, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Red
LED Case Size
2.4mm
Forward Current If
50mA
Wavelength Typ
633nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2.15V
Luminous Intensity
2.24cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate