Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSHP650PS48-EF
Newark Part No.70R0273
Product RangeSHP650 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $387.050 |
| 5+ | $377.390 |
Price for:Each
Minimum: 1
Multiple: 1
$387.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSHP650PS48-EF
Newark Part No.70R0273
Product RangeSHP650 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max655W
Output Voltage - Output 148V
Output Current - Output 113.5A
Output Voltage - Output 212V
Output Current - Output 2200mA
Output Voltage - Output 35VDC
Output Current - Output 3200mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP650 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
SHP series AC to DC power supply includes overload/over voltage/overtemperature/short circuit protection. Operating temperature range from -20°C to +70°C(derate linearly from +50 °C at 2.5% / °C to 50% at +70 °C, -40 °C start up). Approved by IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, SEMI F47.
- Rugged industrial construction
- Variable fan speed for noise reduction
- Remote on/off and active current share(AC ok)
- 5V standby, screw terminals
- 3 year warranty
- Switching frequency is PFC 70KHz, main converter 200KHz, standby 130KHz typical
- Input voltage range from 80 to 264VAC, output voltage is 48V, output current is 13.5A
- Isolation is 3000VAC (input to output), output power is 655W
Technical Specifications
Power Supply Applications
ITE
Output Power Max
655W
Output Current - Output 1
13.5A
Output Current - Output 2
200mA
Output Current - Output 3
200mA
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
2Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
12V
Output Voltage - Output 3
5VDC
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Product Range
SHP650 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate