1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    SK 35 GD 126 ET

                                                                                                    IGBT Module, Six Pack [Full Bridge], 40 A, 2.1 V, 1.05 kW, 150 °C, SEMITOP 3

                                                                                                    SEMIKRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMIKRON SK 35 GD 126 ET
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSK 35 GD 126 ET
                                                                                                    Newark Part No.77R2250
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$111.700
                                                                                                    25+$110.540
                                                                                                    50+$109.380
                                                                                                    100+$104.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $1,117.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEMIKRON
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSK 35 GD 126 ET
                                                                                                    Newark Part No.77R2250
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationSix Pack [Full Bridge]
                                                                                                    Transistor PolarityN Channel
                                                                                                    Continuous Collector Current40A
                                                                                                    DC Collector Current40A
                                                                                                    Collector Emitter Saturation Voltage Vce(on)2.1V
                                                                                                    Collector Emitter Saturation Voltage2.1V
                                                                                                    Power Dissipation Pd1.05kW
                                                                                                    Power Dissipation1.05kW
                                                                                                    Collector Emitter Voltage V(br)ceo1.2kV
                                                                                                    Operating Temperature Max150°C
                                                                                                    Junction Temperature, Tj Max150°C
                                                                                                    Transistor Case StyleSEMITOP 3
                                                                                                    No. of Pins36Pins
                                                                                                    IGBT TerminationPress Fit
                                                                                                    IGBT TechnologyIGBT 3 [Trench]
                                                                                                    Collector Emitter Voltage Max1.2kV
                                                                                                    Transistor MountingPanel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Six Pack [Full Bridge]

                                                                                                    Continuous Collector Current

                                                                                                    40A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    2.1V

                                                                                                    Power Dissipation Pd

                                                                                                    1.05kW

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    1.2kV

                                                                                                    Junction Temperature, Tj Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    36Pins

                                                                                                    IGBT Technology

                                                                                                    IGBT 3 [Trench]

                                                                                                    Transistor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Transistor Polarity

                                                                                                    N Channel

                                                                                                    DC Collector Current

                                                                                                    40A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    2.1V

                                                                                                    Power Dissipation

                                                                                                    1.05kW

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transistor Case Style

                                                                                                    SEMITOP 3

                                                                                                    IGBT Termination

                                                                                                    Press Fit

                                                                                                    Collector Emitter Voltage Max

                                                                                                    1.2kV

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)