Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMOC3011-M
Newark Part No.72K8893
Your Part Number
Technical Datasheet
716 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.789 |
| 10+ | $0.472 |
| 100+ | $0.412 |
| 500+ | $0.327 |
| 1000+ | $0.287 |
| 3000+ | $0.278 |
| 10000+ | $0.263 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
MOC3011-M is a 6-pin DIP random-phase triac driver output optocoupler. This optically isolated triac driver device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. It is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations. Applications include industrial controls, solenoid/valve controls, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers, solid state relay, motor control, lamp ballasts.
- 1275Vpeak input−to−output test voltage (Method A, VIORM x 1.6 = VPR)
- 850Vpeak maximum working insulation voltage
- Operating temperature range from -40 to 85°C
- 60mA continuous forward current (emitter)
- 4170VACRMS isolation voltage
- 10mA LED trigger current
- 1.15V input forward voltage at IF = 10mA
- 0.01µA reverse leakage current at VR = 3 V, TA = 25°C
- 250V off−state output terminal voltage
- 3V reverse voltage
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability